Bahco T25 1/2 in Drive Impact Socket, 78mm length
- RS Stock No.:
- 164-140
- Mfr. Part No.:
- BBR203P925
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€14.03
(exc. VAT)
€17.26
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.03 |
*price indicative
- RS Stock No.:
- 164-140
- Mfr. Part No.:
- BBR203P925
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | T25 | |
| Socket Type | Torx | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Alloy Steel | |
| Overall Length | 78mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | No | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size T25 | ||
Socket Type Torx | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Alloy Steel | ||
Overall Length 78mm | ||
Finish Black Phosphate | ||
Standards/Approvals No | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 1/2" Square Drive Impact Socket Driver for TORX® Head Screws with Phosphate Finish T25 x 78 mm
The Bahco Tools 1/2 Inch Square Drive Impact Socket is an essential tool for professionals and DIY enthusiasts alike. Engineered for precision and durability, this impact socket is perfect for servicing and working on brake systems using power tools. With a robust construction featuring high performance alloy steel, it ensures an outstanding lifespan capable of enduring rigorous tasks. The black phosphate finish not only enhances the appearance but also provides superior corrosion resistance, making it suitable for a range of applications.
Compatible with T25 head screws
Retail packed for convenient storage
Part of a comprehensive socket set
Lightweight at 75 g for ease of use
Related links
- SAM T25 1/2 in Drive Socket, 78mm length
- Bahco T27 1/2 in Drive Impact Socket, 78mm length
- Bahco T50 1/2 in Drive Impact Socket, 78mm length
- Bahco 1/2 in Drive Impact Socket, 78mm length
- Bahco T40 1/2 in Drive Impact Socket, 78mm length
- Bahco T55 1/2 in Drive Impact Socket, 78mm length
- Bahco T45 1/2 in Drive Impact Socket, 78mm length
- Bahco T60 1/2 in Drive Impact Socket, 78mm length
