Bahco T55 1/2 in Drive Impact Socket, 78mm length
- RS Stock No.:
- 164-143
- Mfr. Part No.:
- BBR203P955
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€14.86
(exc. VAT)
€18.28
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €14.86 |
*price indicative
- RS Stock No.:
- 164-143
- Mfr. Part No.:
- BBR203P955
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Torx | |
| Socket Size | T55 | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Alloy Steel | |
| Overall Length | 78mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | No | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Torx | ||
Socket Size T55 | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Alloy Steel | ||
Overall Length 78mm | ||
Finish Black Phosphate | ||
Standards/Approvals No | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 1/2" Square Drive Impact Socket Driver for TORX® Head Screws with Phosphate Finish T55 x 78 mm
The Bahco Tools 1/2 Inch Square Drive Deep Impact Socket is expertly designed for professional use, providing the perfect solution for servicing and working on brake systems with power tools. The 1/2 Inch square drive is compatible with a variety of power tools, making it an essential addition to any toolkit. With a length of 78 mm, this socket offers optimal reach and ease of use, allowing you to tackle tough fastening jobs with confidence. Ideal for mechanics and DIY enthusiasts alike, this socket is tailored for efficiency, precision, and superior performance.
High performance alloy steel for durability
Black phosphate finish prevents rust and wear
Designed for precision in fastening
Retail ready packaging for easy display
Available sizes for various needs
Related links
- Bahco T27 1/2 in Drive Impact Socket, 78mm length
- Bahco T50 1/2 in Drive Impact Socket, 78mm length
- Bahco 1/2 in Drive Impact Socket, 78mm length
- Bahco T40 1/2 in Drive Impact Socket, 78mm length
- Bahco T25 1/2 in Drive Impact Socket, 78mm length
- Bahco T45 1/2 in Drive Impact Socket, 78mm length
- Bahco T60 1/2 in Drive Impact Socket, 78mm length
- Bahco T30 1/2 in Drive Impact Socket, 78mm length
