DeWALT 14 mm 1/2 in Drive Impact Socket, 78mm length
- RS Stock No.:
- 172-328
- Mfr. Part No.:
- DT7548-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€6.97
(exc. VAT)
€8.57
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.97 |
*price indicative
- RS Stock No.:
- 172-328
- Mfr. Part No.:
- DT7548-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Impact Socket | |
| Unit of Measure | Imperial | |
| Socket Type | Deep Impact Socket | |
| Socket Size | 14 mm | |
| Drive Size | 1/2in | |
| Overall Length | 78mm | |
| Standards/Approvals | No | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Impact Socket | ||
Unit of Measure Imperial | ||
Socket Type Deep Impact Socket | ||
Socket Size 14 mm | ||
Drive Size 1/2in | ||
Overall Length 78mm | ||
Standards/Approvals No | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 14mm 1/2 inch Impact Socket (Deep) is an essential tool for any professional or DIY enthusiast. Impact rated and deep socket design allows for easy access to hard-to-reach fasteners, while the 14mm size fits most common applications. Cleanable N/A feature ensures hassle-free maintenance, making it a durable and reliable addition to your toolkit.
Impact rated for durability and strength
Deep socket design for easy access to fasteners
14mm size fits most common applications
Cleanable N/A for hassle-free maintenance
Diameter of 14mm for precise fitment
1/2 inch fitment for versatile use
Related links
- DeWALT 14 mm 1/2 in Drive Impact Socket, 38mm length
- DeWALT 19 mm 1/2 in Drive Impact Socket, 78mm length
- DeWALT 22 mm 1/2 in Drive Impact Socket, 78mm length
- DeWALT 12 mm 1/2 in Drive Impact Socket, 78mm length
- DeWALT 17 mm 1/2 in Drive Impact Socket, 78mm length
- DeWALT 15 mm 1/2 in Drive Impact Socket, 78mm length
- DeWALT 13 mm 1/2 in Drive Impact Socket, 78mm length
- DeWALT 24 mm 1/2 in Drive Impact Socket, 78mm length
