DeWALT 24 mm 1/2 in Drive Impact Socket, 78mm length

Subtotal (1 unit)*

€9.62

(exc. VAT)

€11.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.62

*price indicative

RS Stock No.:
173-147
Mfr. Part No.:
DT7557-QZ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Impact Socket

Unit of Measure

Imperial

Socket Size

24 mm

Socket Type

Deep Impact Socket

Drive Size

1/2in

Overall Length

78mm

Standards/Approvals

No

Drive Type

Bi-Hexagon

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT 24mm 1/2 inch Impact Socket (Deep) is a robust and durable socket designed for heavy-duty impact applications. With a deep design and a 24mm diameter, this socket is ideal for various mechanical tasks requiring a secure and reliable fastening solution.

Impact rated for increased durability and performance

Deep socket design for access to hard-to-reach areas

24mm diameter for compatibility with 1/2" fitments

Cleanable design for easy maintenance

High-quality construction for long-lasting use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy