DeWALT 12 mm 1/2 in Drive Impact Socket, 78mm length
- RS Stock No.:
- 173-326
- Mfr. Part No.:
- DT7546-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€6.77
(exc. VAT)
€8.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.77 |
*price indicative
- RS Stock No.:
- 173-326
- Mfr. Part No.:
- DT7546-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Unit of Measure | Imperial | |
| Product Type | Impact Socket | |
| Socket Size | 12 mm | |
| Socket Type | Deep Impact Socket | |
| Drive Size | 1/2in | |
| Overall Length | 78mm | |
| Standards/Approvals | No | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Unit of Measure Imperial | ||
Product Type Impact Socket | ||
Socket Size 12 mm | ||
Socket Type Deep Impact Socket | ||
Drive Size 1/2in | ||
Overall Length 78mm | ||
Standards/Approvals No | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 12mm 1/2 inch Impact Socket is designed for impact-rated, deep socket applications. Featuring a diameter of 12mm, it is compatible with 1/2 inch fitment. The socket is a versatile tool that offers cleanable properties for easy maintenance and durability.
Impact rated for heavy-duty use
Deep socket design for reaching recessed areas
12mm socket size suitable for various tasks
1/2 inch fitment for compatibility with different tools
Cleanable properties for long-lasting performance
Related links
- DeWALT 12 mm 1/2 in Drive Impact Socket, 38mm length
- DeWALT 19 mm 1/2 in Drive Impact Socket, 78mm length
- DeWALT 22 mm 1/2 in Drive Impact Socket, 78mm length
- DeWALT 17 mm 1/2 in Drive Impact Socket, 78mm length
- DeWALT 14 mm 1/2 in Drive Impact Socket, 78mm length
- DeWALT 15 mm 1/2 in Drive Impact Socket, 78mm length
- DeWALT 13 mm 1/2 in Drive Impact Socket, 78mm length
- DeWALT 24 mm 1/2 in Drive Impact Socket, 78mm length
