DeWALT 16 mm 1/2 in Drive Impact Socket, 78mm length

Subtotal (1 unit)*

€7.24

(exc. VAT)

€8.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 59 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.24

*price indicative

RS Stock No.:
173-500
Mfr. Part No.:
DT7550-QZ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Unit of Measure

Imperial

Product Type

Impact Socket

Socket Type

Deep Impact Socket

Socket Size

16 mm

Drive Size

1/2in

Number of Pieces

1

Overall Length

78mm

Standards/Approvals

No

Drive Type

Impact

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT 16mm 1/2 inch Impact Socket (Deep) is a versatile and durable tool designed for impact use. With a deep socket and impact rating, this socket is perfect for heavy-duty applications. The 16mm size and 1/2 inch fitment make it compatible with a wide range of tools, providing convenience and flexibility for various projects.

Deep socket design allows for better access in tight spaces and increased versatility

Impact rated ensures durability and strength for heavy-duty applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy