SAM Spline Screwdriver Bit, 1/2 in Drive, 1/2 in Tip, 140mm Overall
- RS Stock No.:
- 210-754
- Mfr. Part No.:
- SD-14-12
- Manufacturer:
- SAM
Subtotal (1 unit)*
€18.03
(exc. VAT)
€22.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.03 |
*price indicative
- RS Stock No.:
- 210-754
- Mfr. Part No.:
- SD-14-12
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Spline | |
| Product Type | Screwdriver Bit | |
| Size | 1/2 in | |
| Material | Metal | |
| Overall Length | 140mm | |
| Drive Size | 1/2in | |
| Standards/Approvals | NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Spline | ||
Product Type Screwdriver Bit | ||
Size 1/2 in | ||
Material Metal | ||
Overall Length 140mm | ||
Drive Size 1/2in | ||
Standards/Approvals NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
SD-14-12
The SAM Outillage 1/2 inch XZN screwdriver socket is engineered for precision and durability, making it an essential addition to any professional or home workshop. Built to meet rigorous standards, this tool provides excellent performance in a variety of automotive applications. Its robust construction and thoughtfully designed features ensure reliability, while its specific dimensions cater to diverse fastening needs. Perfect for mechanics and DIY enthusiasts alike, this screwdriver socket not only simplifies tasks but also enhances overall efficiency.
Optimized for grip and torque
High quality materials for lasting performance
Compact for confined spaces
Includes a guarantee for peace of mind
Related links
- SAM Spline Screwdriver Bit 1/2 in Tip, 140mm Overall
- SAM Spline Screwdriver Bit 1/2 in Tip, 55mm Overall
- SAM Spline Screwdriver Bit 1/2 in Tip, 200mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 140mm Overall
- SAM Spline Screwdriver Bit 12 mm Tip, 35mm Overall
- SAM Spline Screwdriver Bit 8 mm Tip, 35mm Overall
- SAM Spline Screwdriver Bit 1/2 in Tip, 32mm Overall
- SAM Spline Screwdriver Bit 5/16 in Tip 35mm Overall
