SAM Torx Screwdriver Bit, 1/2 in Tip, 1/2 in Tip, Torx Drive, 140mm Overall
- RS Stock No.:
- 210-778
- Mfr. Part No.:
- SR-14-12
- Manufacturer:
- SAM
Subtotal (1 unit)*
€18.49
(exc. VAT)
€22.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.49 |
*price indicative
- RS Stock No.:
- 210-778
- Mfr. Part No.:
- SR-14-12
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Torx | |
| Product Type | Screwdriver Bit | |
| Size | 1/2 in | |
| Material | Metal | |
| Overall Length | 140mm | |
| Drive Size | 1/2in | |
| Drive Type | Torx | |
| Standards/Approvals | NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Torx | ||
Product Type Screwdriver Bit | ||
Size 1/2 in | ||
Material Metal | ||
Overall Length 140mm | ||
Drive Size 1/2in | ||
Drive Type Torx | ||
Standards/Approvals NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
SR-14-12
The SAM Outillage Ribes Screwdriver Socket combines functionality with precision, making it an indispensable tool for both professionals and DIY enthusiasts alike. Designed for effortless engagement with ribes screws, it ensures a secure fit that engages even the most demanding tasks. Constructed with robust materials, this socket provides not only durability but also the reliability needed for repeated use. Its 140mm length strikes the perfect balance between torque and manoeuvrability, allowing users to work in constrained spaces without compromising on power.
Engineered for ribes screws for optimal grip
high quality materials for durability and longevity
Compact length for access to tight spaces
Lightweight design for ease of use
Compatible with various tools for versatility
Backed by SAM TOOL guarantee for peace of mind
Related links
- SAM Torx Screwdriver Bit 1/2 in Tip 140mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 100mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 55mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 200mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 200mm Overall
- SAM Spline Screwdriver Bit 1/2 in Tip, 140mm Overall
- SAM Hex Screwdriver Bit 14 mm Tip 140mm Overall 1-Piece
- SAM Torx Screwdriver Bit 1/4 in Drive 25 mm Overall
