SAM 27 mm 1 in Drive Impact Socket
- RS Stock No.:
- 211-656
- Mfr. Part No.:
- 19171-27M
- Manufacturer:
- SAM
Subtotal (1 unit)*
€78.23
(exc. VAT)
€96.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.23 |
*price indicative
- RS Stock No.:
- 211-656
- Mfr. Part No.:
- 19171-27M
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | Deep Impact Socket | |
| Socket Size | 27 mm | |
| Drive Size | 1in | |
| Finish | Burnished | |
| Standards/Approvals | NF ISO1174-2, RoHS, NF ISO1711-2, NF ISO2725-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type Deep Impact Socket | ||
Socket Size 27 mm | ||
Drive Size 1in | ||
Finish Burnished | ||
Standards/Approvals NF ISO1174-2, RoHS, NF ISO1711-2, NF ISO2725-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
19171-27M
The SAM Outillage long impact socket features an extra-slim profile ideal for reaching confined areas. Its burnished finish enhances resistance to corrosion, while the robust build ensures dependable performance. Designed to meet strict international standards, this socket is perfect for both professionals and DIY enthusiasts. Experience improved precision and durability with this essential tool in your workshop.
Extra-thin design for accessing tight spaces
Burnished finish for superior corrosion resistance
Adheres to international quality standards
Robust construction for stability and durability
Guaranteed to perform reliably under normal conditions
Related links
- SAM 27 mm 1/2 in Drive Impact Socket, 27mm length
- SAM 27 mm 1 in Drive Impact Socket
- SAM 27 mm 1 in Drive Impact Socket, 270mm length
- SAM 27 mm 1 in Drive Impact Socket, 60mm length
- SAM 27 mm 1 in Drive Impact Socket, 90mm length
- SAM 30 mm 1 in Drive Impact Socket
- SAM 33 mm 1 in Drive Impact Socket
- SAM 32 mm 1 in Drive Impact Socket
