Teng Tools 1 in 1 Drive Impact Socket, 78mm length
- RS Stock No.:
- 808-908
- Mfr. Part No.:
- 920232
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€25.70
(exc. VAT)
€31.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.70 |
*price indicative
- RS Stock No.:
- 808-908
- Mfr. Part No.:
- 920232
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Unit of Measure | inch | |
| Socket Size | 1 in | |
| Socket Type | 6 Point | |
| Drive Size | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 78mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3121 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Unit of Measure inch | ||
Socket Size 1 in | ||
Socket Type 6 Point | ||
Drive Size 1 | ||
Material Chrome Molybdenum | ||
Overall Length 78mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3121 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/2 inch Deep Impact Socket is designed for high-performance use with power tools, featuring a robust construction that ensures reliability in demanding tasks.
Constructed from chrome molybdenum to withstand power tool operation
Black phosphate finish provides easy identification as an impact socket accessory
Equipped with a ring and pin fixing hole for secure socket attachment
Includes a metal socket clip compatible with a socket rail for convenient storage
Related links
- Teng Tools 1-1/16 1 Drive Impact Socket, 78mm length
- Teng Tools 1-1/4 1 Drive Impact Socket, 78mm length
- Teng Tools 1-1/8 in 1/2 in Drive Impact Socket, 78mm length
- Teng Tools 70 1/2 Drive Impact Socket, 78mm length
- Teng Tools 5/8 1/2 Drive Impact Socket, 78mm length
- Teng Tools 5 1 Drive Impact Socket, 78mm length
- Teng Tools 12 mm 1 Drive Impact Socket, 78mm length
- Teng Tools 14 mm 1 Drive Impact Socket, 78mm length
