Gedore 3/4 in 3/4 in Drive Impact Socket, 65mm length

Subtotal (1 unit)*

€42.62

(exc. VAT)

€52.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€42.62

*price indicative

RS Stock No.:
608-570
Mfr. Part No.:
1956523
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Unit of Measure

Imperial/Metric

Product Type

Impact Socket

Socket Type

Impact

Socket Size

3/4 in

Drive Size

3/4 in

Number of Pieces

1

Material

Special Steel

Overall Length

65mm

Finish

Manganese Phosphated

Standards/Approvals

ISO 1174

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Impact socket is engineered for high-performance torque applications, specifically designed for machine-operated tasks. Crafted from Gedore special steel and manganese-phosphated, this Durable socket offers exceptional strength and resilience, ensuring longevity even under rigorous conditions. Its square drive conforms to DIN 3121 - H 20 and ISO 1174 standards, making it compatible with an extensive range of tools and equipment. With precise dimensions tailored for in-hex screws, this impact socket boasts a total length of 65 mm and an insertion depth of 28 mm, making it an indispensable addition to any professional toolkit or DIY enthusiast’s collection.

Square drive meets DIN 3121 H 20 and ISO 1174 standards for versatility

Constructed from Gedore special steel for exceptional durability

Manganese phosphated surface treatment for enhanced corrosion resistance

Machine operated design streamlines workflow and increases efficiency

Compact total length of 65 mm allows for easy access in tight spaces

Insertion depth of 28 mm provides optimal engagement with screws

Designed specifically for in hex screws, ensuring a precise fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy