Teng Tools 5/8 1/2 Drive Impact Socket, 38mm length
- RS Stock No.:
- 808-887
- Mfr. Part No.:
- 920120
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€12.10
(exc. VAT)
€14.88
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.10 |
*price indicative
- RS Stock No.:
- 808-887
- Mfr. Part No.:
- 920120
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Socket Type | 6 Point | |
| Socket Size | 5/8 | |
| Drive Size | 1/2 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 38mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3121 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Socket Type 6 Point | ||
Socket Size 5/8 | ||
Drive Size 1/2 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 38mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3121 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is designed for use with a retaining pin and ring, combining robust functionality with a standardised design for mechanics and engineers alike.
Chrome molybdenum construction ensures durability with power tools
Black phosphate finish provides easy identification as an impact accessory
Ring and pin fixing hole secures the socket during use
Includes a metal socket clip for efficient storage on a socket rail
Compliant with DIN standards for reliable performance
Related links
- Teng Tools 5/8 1/2 Drive Impact Socket, 78mm length
- Teng Tools 1/2 1/2 Drive Impact Socket, 38mm length
- Teng Tools 22 mm 1/2 Drive Impact Socket, 38mm length
- Teng Tools 12 mm 1/2 Drive Impact Socket, 38mm length
- Teng Tools 14 mm 1/2 Drive Impact Socket, 38mm length
- Teng Tools 20 mm 1/2 Drive Impact Socket, 38mm length
- Teng Tools 11/16 1/2 Drive Impact Socket, 38mm length
- Teng Tools 9/16 1/2 Drive Impact Socket, 38mm length
