Teng Tools 7/8 1/2 Drive Impact Socket, 78mm length
- RS Stock No.:
- 808-906
- Mfr. Part No.:
- 920228
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€23.06
(exc. VAT)
€28.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.06 |
*price indicative
- RS Stock No.:
- 808-906
- Mfr. Part No.:
- 920228
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | inch | |
| Product Type | Impact Socket | |
| Socket Type | 6 Point | |
| Socket Size | 7/8 | |
| Drive Size | 1/2 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 78mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3121 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure inch | ||
Product Type Impact Socket | ||
Socket Type 6 Point | ||
Socket Size 7/8 | ||
Drive Size 1/2 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 78mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3121 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is designed for deep access in tight spaces, making it Ideal for high-torque applications. Its sturdy construction ensures reliability during heavy-duty use with power tools.
Manufactured from chrome molybdenum for durability and strength
Black phosphate finish aids in easy identification as an impact socket accessory
Features a ring and pin fixing hole to secure the socket
Supplied with a metal socket clip for convenient storage on a socket rail
Related links
- Teng Tools 5/8 1/2 Drive Impact Socket, 78mm length
- Teng Tools 7/16 in 1/2 in Drive Impact Socket, 78mm length
- Teng Tools 7/8 in 1/2 in Drive Impact Socket, 38mm length
- Teng Tools 5/8 in 1/2 in Drive Impact Socket, 78mm length
- Teng Tools 15 1/2 Drive Impact Socket, 78mm length
- Teng Tools 55 1/2 Drive Impact Socket, 78mm length
- Teng Tools 60 1/2 Drive Impact Socket, 78mm length
- Teng Tools 70 1/2 Drive Impact Socket, 78mm length
