Teng Tools 5/8 in 1/2 in Drive Impact Socket, 78mm length
- RS Stock No.:
- 808-922
- Mfr. Part No.:
- 921620
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€27.59
(exc. VAT)
€33.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.59 |
*price indicative
- RS Stock No.:
- 808-922
- Mfr. Part No.:
- 921620
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | inch | |
| Product Type | Impact Socket | |
| Socket Type | Bit | |
| Socket Size | 5/8 in | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 78mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3121 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure inch | ||
Product Type Impact Socket | ||
Socket Type Bit | ||
Socket Size 5/8 in | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 78mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3121 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is designed for use with power tools, offering a robust solution for fastenings with a hexagon hole. Its DIN standard design ensures compatibility and reliability in demanding applications.
Crafted from chrome molybdenum for enhanced durability
Black phosphate finish allows for easy identification as an impact socket
Features a ring and pin fixing hole for secure attachment
Supplied with a metal socket clip for organised storage
Related links
- Teng Tools 5/8 1/2 Drive Impact Socket, 78mm length
- Teng Tools 5 1 Drive Impact Socket, 78mm length
- Teng Tools 5 mm 1/2 in Drive Impact Socket, 78mm length
- Teng Tools 3/8 in 1 Drive Impact Socket, 78mm length
- Teng Tools 1-1/8 in 1/2 in Drive Impact Socket, 78mm length
- Teng Tools 1-1/16 1 Drive Impact Socket, 78mm length
- Teng Tools 15 1/2 Drive Impact Socket, 78mm length
- Teng Tools 16 mm 3/8 in Drive Impact Socket, 78mm length
