Teng Tools 1-1/8 in 1/2 in Drive Impact Socket, 78mm length
- RS Stock No.:
- 808-910
- Mfr. Part No.:
- 920236
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€31.08
(exc. VAT)
€38.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.08 |
*price indicative
- RS Stock No.:
- 808-910
- Mfr. Part No.:
- 920236
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Unit of Measure | inch | |
| Socket Size | 1-1/8 in | |
| Socket Type | 6 Point | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 78mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | DIN 3121 | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Unit of Measure inch | ||
Socket Size 1-1/8 in | ||
Socket Type 6 Point | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 78mm | ||
Finish Black Phosphate | ||
Standards/Approvals DIN 3121 | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools deep impact socket is designed to deliver reliable performance in high-torque applications. Its robust construction ensures it can withstand the demands of power tools while providing an effective solution for various socket needs.
Designed to DIN standards for secure fit and usability
Crafted from chrome molybdenum, ensuring durability under stress
Features a black phosphate finish for easy identification as an impact socket accessory
Includes a ring and pin fixing hole for added security
Related links
- Teng Tools 1-1/16 1 Drive Impact Socket, 78mm length
- Teng Tools 1-1/4 1 Drive Impact Socket, 78mm length
- Teng Tools 1 in 1 Drive Impact Socket, 78mm length
- Teng Tools 1/2 in 1/2 in Drive Impact Socket, 78mm length
- Teng Tools 70 1/2 Drive Impact Socket, 78mm length
- Teng Tools 24.8 mm 1/2 Drive Impact Socket, 78mm length
- Teng Tools 11/16 1/2 Drive Impact Socket, 78mm length
- Teng Tools 5/8 1/2 Drive Impact Socket, 78mm length
