Teng Tools 9/16 1/2 Drive Impact Socket, 38mm length
- RS Stock No.:
- 809-899
- Mfr. Part No.:
- 920118
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€11.47
(exc. VAT)
€14.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.47 |
*price indicative
- RS Stock No.:
- 809-899
- Mfr. Part No.:
- 920118
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | inch | |
| Product Type | Impact Socket | |
| Socket Size | 9/16 | |
| Socket Type | 6 Point | |
| Drive Size | 1/2 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 38mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3121 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure inch | ||
Product Type Impact Socket | ||
Socket Size 9/16 | ||
Socket Type 6 Point | ||
Drive Size 1/2 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 38mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3121 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is designed to provide exceptional performance with power tools, featuring a robust chrome molybdenum construction for durability under demanding applications.
Manufactured from chrome molybdenum for enhanced durability
Black phosphate finish aids in easy identification as an impact socket accessory
Equipped with a ring and pin fixing hole to secure the socket effectively
Supplied with a metal socket clip for convenient organisation on a socket rail
Related links
- Teng Tools 9/16 1/2 Drive Impact Socket, 78mm length
- Teng Tools 11/16 1/2 Drive Impact Socket, 38mm length
- Teng Tools 7/16 1/2 Drive Impact Socket, 38mm length
- Teng Tools 22 mm 1/2 Drive Impact Socket, 38mm length
- Teng Tools 1/2 1/2 Drive Impact Socket, 38mm length
- Teng Tools 12 mm 1/2 Drive Impact Socket, 38mm length
- Teng Tools 5/8 1/2 Drive Impact Socket, 38mm length
- Teng Tools 20 mm 1/2 Drive Impact Socket, 38mm length
