Roline USB Type C to Male to USB Type C Male USB Cable Assembly
- RS Stock No.:
- 899-559
- Mfr. Part No.:
- 11.99.9065
- Manufacturer:
- Roline
Subtotal (1 unit)*
€23.62
(exc. VAT)
€29.05
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.62 |
*price indicative
- RS Stock No.:
- 899-559
- Mfr. Part No.:
- 11.99.9065
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | USB Cable Assembly | |
| Connector Type A | USB Type C | |
| Connector Gender A | Male | |
| Connector Type B | USB Type C | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type USB Cable Assembly | ||
Connector Type A USB Type C | ||
Connector Gender A Male | ||
Connector Type B USB Type C | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Roline USB 3.2 Type-C cable is a full-featured solution designed to support high-speed data transmission and reliable power delivery.
Transmission rate of up to 10Gbps for Rapid data transfer
Backwards compatible with USB 3.2, 3.0, 2.0, and Thunderbolt 3
Power delivery capability of 60W/3A for efficient charging
Operating temperature range of 0℃ to 45℃ ensuring performance stability
RoHS and REACH compliant materials for environmental safety
Related links
- Roline USB Type C to Male to USB Type C Male USB Cable Assembly
- Roline USB Type A to Male to USB Type C Male USB Cable Assembly
- Roline USB Type C to Male to USB Type B Male USB Cable Assembly
- Crimp Tool Positioners, Turrets & Locators
- Cable Knives | Cable Stripping Knife
- Toggle Clamp | Spring Clamps
- Connector Wrenches
- Lump & Claw Hammers
