Roline USB Type C to Male to USB Type C Male USB Cable Assembly
- RS Stock No.:
- 899-560
- Mfr. Part No.:
- 11.99.9066
- Manufacturer:
- Roline
Subtotal (1 unit)*
€33.25
(exc. VAT)
€40.90
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.25 |
*price indicative
- RS Stock No.:
- 899-560
- Mfr. Part No.:
- 11.99.9066
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | USB Cable Assembly | |
| Connector Type A | USB Type C | |
| Connector Gender A | Male | |
| Connector Type B | USB Type C | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type USB Cable Assembly | ||
Connector Type A USB Type C | ||
Connector Gender A Male | ||
Connector Type B USB Type C | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Roline USB 3.2 Cable offers a robust solution for high-speed data transfer and power delivery in a Durable design, enhancing connections between devices seamlessly.
Compatible with USB 3.2 Gen2, ensuring a transmission rate of up to 10Gbps
Supports power delivery of 60W at 3A for efficient charging
Provides a maximum resolution of 3840*2160@60Hz for superior Visual performance
Constructed with Black PBT insulation for increased durability
Related links
- Roline USB Type C to Male to USB Type C Male USB Cable Assembly
- Roline USB Type A to Male to USB Type C Male USB Cable Assembly
- Roline USB Type C to Male to USB Type B Male USB Cable Assembly
- Toggle Clamp | Spring Clamps
- Draw Wires & Fish Tapes
- Hand Saws | Hacksaws | Pad Saws
- Cable Knives | Cable Stripping Knife
- RS PRO 175mm LCD Inclinometer
