Roline USB Type C to Male to USB Type C Male USB Cable Assembly
- RS Stock No.:
- 899-563
- Mfr. Part No.:
- 11.02.9067
- Manufacturer:
- Roline
Image representative of range
Subtotal (1 unit)*
€57.62
(exc. VAT)
€70.87
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.62 |
*price indicative
- RS Stock No.:
- 899-563
- Mfr. Part No.:
- 11.02.9067
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | USB Cable Assembly | |
| Connector Type A | USB Type C | |
| Connector Gender A | Male | |
| Connector Type B | USB Type C | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type USB Cable Assembly | ||
Connector Type A USB Type C | ||
Connector Gender A Male | ||
Connector Type B USB Type C | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Roline USB3.2 Gen2 cable facilitates high-speed data transfer and reliable electric connections, catering specifically to modern multimedia requirements with robust construction and excellent insulation.
Achieves data transfer speeds of up to 10Gbps for efficient performance
Designed with an electric voltage capacity of DC 300V for enhanced safety
Constructed with gold plated connectors to ensure optimal conductivity
Features an outer moulding of black PVC with a 5.10mm outer diameter for durability
Related links
- Roline USB Type C to Male to USB Type C Male USB Cable Assembly
- Roline USB Type A to Male to USB Type C Male USB Cable Assembly
- Roline USB Type C to Male to USB Type B Male USB Cable Assembly
- Crimp Tool Positioners, Turrets & Locators
- Connector Tool Kits | Ferrule Tool Kit
- Insertion & Extraction Tools
- Toggle Clamp | Spring Clamps
- Connector Wrenches
