Roline USB Type C to Male to USB Type C Male USB Cable Assembly
- RS Stock No.:
- 899-581
- Mfr. Part No.:
- 11.99.9083
- Manufacturer:
- Roline
Image representative of range
Subtotal (1 unit)*
€21.50
(exc. VAT)
€26.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €21.50 |
*price indicative
- RS Stock No.:
- 899-581
- Mfr. Part No.:
- 11.99.9083
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | USB Cable Assembly | |
| Connector Type A | USB Type C | |
| Connector Gender A | Male | |
| Connector Type B | USB Type C | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type USB Cable Assembly | ||
Connector Type A USB Type C | ||
Connector Gender A Male | ||
Connector Type B USB Type C | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Roline VALUE USB4 Gen2x2 cable offers high-speed data transfer and power delivery capabilities. Designed for versatility, this cable facilitates seamless connections between devices, ensuring efficient and reliable performance for your connectivity needs.
Supports data transfer rates of up to 20 Gbit/s for Rapid file transfers
Equipped with reversible USB Type C connectors for user-friendly connectivity
Designed with improved shielding for enhanced signal integrity
Accommodates USB Power Delivery of up to 100W for versatile charging
Gold-plated contacts reduce wear, ensuring durability over time
Related links
- Roline USB Type C to Male to USB Type C Male USB Cable Assembly
- Roline USB Type A to Male to USB Type C Male USB Cable Assembly
- Roline USB Type C to Male to USB Type B Male USB Cable Assembly
- Cable Knives | Cable Stripping Knife
- Lump & Claw Hammers
- Insertion & Extraction Tools
- Toggle Clamp | Spring Clamps
- Connector Wrenches
