Roline USB Type C to Male to USB Type C Male USB Cable Assembly

Image representative of range

Subtotal (1 unit)*

€31.37

(exc. VAT)

€38.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.37

*price indicative

RS Stock No.:
899-589
Mfr. Part No.:
11.02.9088
Manufacturer:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

USB Cable Assembly

Connector Type A

USB Type C

Connector Gender A

Male

Connector Type B

USB Type C

Connector Gender B

Male

Standards/Approvals

No

COO (Country of Origin):
CN
The Roline cable offers high-quality USB4 Gen 2x2 connectivity with reversible USB-C connectors for efficient data transfer and power delivery. Designed for robust performance, it seamlessly supports high-definition resolutions.

Supports data transfer rates of up to 20 Gbit/s

Compatible with USB Power Delivery, enabling charging up to 240W

Enhanced shielding ensures superior signal integrity

Reversible Type C connectors allow for easy connections

Gold-plated contacts minimise wear over repeated use

Designed for external applications requiring high transfer quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy