Roline USB Type C to Male to USB Type C Male USB Cable Assembly
- RS Stock No.:
- 899-599
- Mfr. Part No.:
- 11.02.9038
- Manufacturer:
- Roline
Subtotal (1 unit)*
€22.19
(exc. VAT)
€27.29
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.19 |
*price indicative
- RS Stock No.:
- 899-599
- Mfr. Part No.:
- 11.02.9038
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | USB Cable Assembly | |
| Connector Type A | USB Type C | |
| Connector Gender A | Male | |
| Connector Type B | USB Type C | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type USB Cable Assembly | ||
Connector Type A USB Type C | ||
Connector Gender A Male | ||
Connector Type B USB Type C | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Roline USB4 Gen3x2 Cable is a high-performance cable designed for efficient data transfer and power delivery. Its robust construction ensures durability while maintaining optimal conductivity for Advanced connectivity solutions.
Transmission rate of up to 40Gbps for Rapid data transfer
Supports resolutions up to single 8k at 60Hz or dual 4k at 60Hz for exceptional video quality
Backwards compatible with USB 3.1, 3.0, and 2.0, ensuring versatile usage
Capable of USB power delivery 3.1, supplying up to 100W, Ideal for charging devices
Related links
- Roline USB Type C to Male to USB Type C Male USB Cable Assembly
- Roline USB Type A to Male to USB Type C Male USB Cable Assembly
- Roline USB Type C to Male to USB Type B Male USB Cable Assembly
- RS PRO 175mm LCD Inclinometer
- Hand Saws | Hacksaws | Pad Saws
- Draw Wires & Fish Tapes
- Crimp Tool Positioners, Turrets & Locators
- Lump & Claw Hammers
