Roline USB Type A to Male to USB Type C Male USB Cable Assembly

Subtotal (1 unit)*

€15.74

(exc. VAT)

€19.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.74

*price indicative

RS Stock No.:
899-605
Mfr. Part No.:
11.99.9036
Manufacturer:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

USB Cable Assembly

Connector Type A

USB Type A

Connector Gender A

Male

Connector Type B

USB Type C

Connector Gender B

Male

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Roline Cable designed to meet Advanced networking requirements. Its robust construction ensures reliable operation in demanding environments, making it a staple for various professional applications.

Supports fast data transmission for improved performance

Compatible with a range of devices, offering versatile connectivity options

Built with Durable materials, ensuring long-lasting use

Easy to install, simplifying the setup process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy