Phoenix Contact VARIOFACE Series 50-Contact Female Interface Module, D-Sub Connector, DIN Rail, 90A
- RS Stock No.:
- 558-087
- Mfr. Part No.:
- 2281157
- Manufacturer:
- Phoenix Contact
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 558-087
- Mfr. Part No.:
- 2281157
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Female | |
| Wire Size | 12AWG, 24AWG | |
| Current | 90A | |
| Number of Contacts | 50 | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Voltage | 60V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 112.5mm | |
| Standards/Approvals | cUL Recognised, UKCA, EN IEC 60664-1, UL Recognised | |
| Depth | 57.47mm | |
| Length | 57.47mm | |
| Series | VARIOFACE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Gender Female | ||
Wire Size 12AWG, 24AWG | ||
Current 90A | ||
Number of Contacts 50 | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Voltage 60V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Width 112.5mm | ||
Standards/Approvals cUL Recognised, UKCA, EN IEC 60664-1, UL Recognised | ||
Depth 57.47mm | ||
Length 57.47mm | ||
Series VARIOFACE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Interface module features a screw connection and a D-Subminiature pin strip, designed for mounting on NS 35/7.5 or NS 32. It has 50 positions.
Rated insulation voltage 125 V
Screw connection
IP20 rated
Related links
- Phoenix Contact VARIOFACE Series 50-Contact Female Interface Module DIN Rail, 90A
- Phoenix Contact VARIOFACE Series 50-Contact Female Interface Module DIN Rail, 75A
- Phoenix Contact VARIOFACE Professional Series 50-Contact Female Interface Module DIN Rail, 500mA
- Phoenix Contact VARIOFACE Series 50-Contact Male Interface Module DIN Rail, 75A
- Phoenix Contact VARIOFACE Series 9-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact VARIOFACE Series 37-Contact Female Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series 37-Contact Female Interface Module DIN Rail, 55.5A
- Phoenix Contact VARIOFACE Series 10-Contact Female Interface Module DIN Rail, 2A
