Subtotal (1 unit)*
€83.02
(exc. VAT)
€102.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.02 |
*price indicative
- RS Stock No.:
- 623-627
- Mfr. Part No.:
- IZS40-CPZ
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Ioniser | |
| Standards/Approvals | RoHS, UKCA, CE | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Ioniser | ||
Standards/Approvals RoHS, UKCA, CE | ||
- COO (Country of Origin):
- JP
The SMC Power Supply Cable is an accessory for IZS40 bar-type ionizers, designed to provide extended reach and reliable power delivery in static control systems. It supports flexible installation across large automation setups and cleanroom environments. This cable enables remote mounting of ionizers while maintaining stable power delivery and signal integrity.
10 m Length
Flexible routing capability
CE and RoHS compliant
