Subtotal (1 unit)*
€33.52
(exc. VAT)
€41.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.52 |
*price indicative
- RS Stock No.:
- 623-888
- Mfr. Part No.:
- IZS31-E3
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Ioniser | |
| Standards/Approvals | cULus, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Ioniser | ||
Standards/Approvals cULus, RoHS, CE | ||
- COO (Country of Origin):
- JP
The SMC Silicon Electrode Cartridge is a high-speed static neutralization component. Made from single-crystal silicon, it offers precise ion balance control and is especially suited for sensitive applications like semiconductor handling. This cartridge supports rapid discharge while minimizing contamination and maintenance needs.
3 electrode cartridges
Quick installation
RoHS and CE compliant
