Subtotal (1 unit)*
€109.69
(exc. VAT)
€134.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.69 |
*price indicative
- RS Stock No.:
- 623-889
- Mfr. Part No.:
- IZS31-NC
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Ioniser | |
| Standards/Approvals | CE, RoHS, cULus | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Ioniser | ||
Standards/Approvals CE, RoHS, cULus | ||
- COO (Country of Origin):
- JP
The SMC Electrode Cartridge is a high-speed static elimination component designed for use with the bar-type ionizer series. It delivers precise ion balance control and is ideal for sensitive environments such as semiconductor manufacturing. This cartridge supports rapid discharge with low air consumption and reduced emitter staining due to compressed air shielding.
Silicone emitter
Durable construction
CE and RoHS compliant
