SMC ±30 V Ioniser, Ioniser

Image representative of range

Subtotal (1 unit)*

€1,435.47

(exc. VAT)

€1,765.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,435.47

*price indicative

RS Stock No.:
716-182
Mfr. Part No.:
IZT41-16D36HRP-N
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Sub Type

Ioniser

Product Type

Ioniser

Voltage

7000V

Offset Voltage

±30 V

Height

37mm

Width

30mm

Standards/Approvals

CE

COO (Country of Origin):
JP
The SMC Bar-Type Static Ionizer is designed for industrial use to neutralize static electricity, which helps prevent issues like dust adhesion and electrostatic discharge (ESD) damage to sensitive electronic components. This bar type ionizer with the controller and high-voltage power supply modules separate from the bar itself for space-saving installations.

Uses easily replaceable emitter cartridges

High-voltage abnormality detection

Features an auto-balance function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy