SMC AC Adapter, AC Adapter for use with Ioniser
- RS Stock No.:
- 716-213
- Mfr. Part No.:
- IZT44-CG2EU
- Manufacturer:
- SMC
Subtotal (1 unit)*
€184.73
(exc. VAT)
€227.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €184.73 |
*price indicative
- RS Stock No.:
- 716-213
- Mfr. Part No.:
- IZT44-CG2EU
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | AC Adapter | |
| Accessory Type | AC Adapter | |
| For Use With | Ioniser | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type AC Adapter | ||
Accessory Type AC Adapter | ||
For Use With Ioniser | ||
- COO (Country of Origin):
- JP
The SMC AC adapter designed for reliable performance in various environments, offering an output current of 1.9 a. it operates efficiently within an ambient temperature range of 0 to 40 °c and supports humidity levels of 35 to 65 %rh. lightweight at 200 g, it meets key safety standards, including ce/ukca, ul, and csa certifications, making it suitable for a wide range of applications.
Provides output current of 1.9 A for efficient power supply
Operates within ambient temperature range of 0 to 40 °C
Supports ambient humidity range of 35 to 65 %RH
Weighs just 200 g for easy portability and installation
Meets CE/UKCA, UL, and CSA standards for safety and compliance
Related links
- SMC AC Adapter, AC Adapter for use with Ioniser
- SMC AC Adapter, Adapter for use with Ioniser
- SMC Cable, Cable for use with Ioniser
- SMC Mounting Bracket, Mounting Bracket for use with Ioniser
- SMC Cleaning Kit, Cleaning Kit for use with Ioniser
- SMC Ioniser, Ioniser
- SMC Cover, Cover for use with Ioniser
- SMC Case, Case for use with Ioniser
