SMC Ioniser, Ioniser
- RS Stock No.:
- 716-224
- Mfr. Part No.:
- IZT45-38-3-NU
- Manufacturer:
- SMC
Image representative of range
Subtotal (1 unit)*
€1,909.21
(exc. VAT)
€2,348.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,909.21 |
*price indicative
- RS Stock No.:
- 716-224
- Mfr. Part No.:
- IZT45-38-3-NU
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Ioniser | |
| Sub Type | Ioniser | |
| Voltage | 24V | |
| Height | 23mm | |
| Width | 20mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Ioniser | ||
Sub Type Ioniser | ||
Voltage 24V | ||
Height 23mm | ||
Width 20mm | ||
- COO (Country of Origin):
- JP
The SMC Bar system combined with a high-voltage power supply module and controller designed to deliver reliable and efficient performance in demanding industrial environments. housed in an IP20-rated enclosure, it ensures protection against solid objects while maintaining functionality in environments with ambient humidity levels from 35 to 80% rh. certified to meet CE and UKCA standards, this system provides both safety and quality assurance for your operations.
Features IP20-rated enclosure for protection against solid objects
Meets stringent CE and UKCA standards for safety and compliance
Supports ambient humidity range of 35 to 80 %rh for consistent operation
Designed for industrial and technical applications with high performance needs
Provides reliable power and control for demanding environments
