SMC ±30 V Ioniser, Ioniser
- RS Stock No.:
- 716-279
- Mfr. Part No.:
- IZS42-340P-06B
- Manufacturer:
- SMC
Image representative of range
Subtotal (1 unit)*
€1,523.36
(exc. VAT)
€1,873.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,523.36 |
*price indicative
- RS Stock No.:
- 716-279
- Mfr. Part No.:
- IZS42-340P-06B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Ioniser | |
| Sub Type | Ioniser | |
| Voltage | 24V | |
| Offset Voltage | ±30 V | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Ioniser | ||
Sub Type Ioniser | ||
Voltage 24V | ||
Offset Voltage ±30 V | ||
- COO (Country of Origin):
- JP
The SMC Bar-Type Ionizer used for static neutralization in industrial environments. This IZS42 series which utilizes dual AC technology and is designed for applications involving sensitive electronics due to its low potential amplitude. Designed for Rapid and efficient static neutralization, often used to prevent dust adhesion to plastic or rubber parts, or to keep PET bottles from tipping on conveyor belts.
Emitter cartridges are designed for low maintenance and can be easily removed without tools for cleaning or replacement
Feedback sensor for high-speed ionization
Auto-balance sensor that reduces the need for frequent maintenance and adjustments
