Teltonika TRB141 2 Port Industrial Gateway, USB, HTTP, IPv6, MQTT, NTP, SNMP, TCP, Telnet, UDP

Subtotal (1 unit)*

€157.85

(exc. VAT)

€194.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€157.85

*price indicative

RS Stock No.:
795-062
Mfr. Part No.:
TRB141004000
Manufacturer:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

CPU Technology

ARM Cortex-A7 1.2 GHz

Product Type

Industrial Gateway

System Memory Capacity

512MB

System Memory Type

FLASH, Ram

Operating System

Rut OS

Series

TRB141

Media Interfaces

Micro USB

COM Port Type

USB

On Board I/O

3

Minimum Operating Temperature

-40°C

Minimum Voltage

9V dc

Maximum Operating Temperature

75°C

Maximum Voltage

30V dc

Standards/Approvals

UKCA

Communication Protocol

HTTP, IPv6, MQTT, NTP, SNMP, TCP, Telnet, UDP

Number of Communication Ports

2

COO (Country of Origin):
LT
The Teltonika Industrial Gateway is a Compact LTE Cat 1 device facilitating high-speed data transfer for reliable network communications. Its robust design ensures adaptability for various applications requiring mobile internet access.

Supports 4G LTE Cat 1 with speeds up to 10 Mbps download and 5 Mbps upload

Offers multiple PDN capabilities for diverse network access and services

Includes an external SIM slot compatible with 1.8V and 3V SIM cards

Equipped with various input/output connectors for enhanced versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy