Teltonika TRB143 2 Port Industrial Gateway, RJ45, HTTP, IPv4 routing, IPv6, M-Bus, MQTT, NTP, SNMP, TCP, Telnet, UDP

Subtotal (1 unit)*

€228.98

(exc. VAT)

€281.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€228.98

*price indicative

RS Stock No.:
795-065
Mfr. Part No.:
TRB143000000
Manufacturer:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

CPU Technology

ARM Cortex-A7 1.2 GHz

Product Type

Industrial Gateway

System Memory Capacity

512MB

System Memory Type

FLASH, Ram

Series

TRB143

Operating System

Rut OS

Media Interfaces

RJ45

COM Port Type

RJ45

Minimum Operating Temperature

-40°C

Minimum Voltage

12V dc

Maximum Voltage

30V dc

Maximum Operating Temperature

75°C

Standards/Approvals

WEEE

Communication Protocol

HTTP, IPv4 routing, IPv6, M-Bus, MQTT, NTP, SNMP, TCP, Telnet, UDP

Number of Communication Ports

2

COO (Country of Origin):
LT
The Teltonika Industrial Gateway is a Compact LTE Cat 4 device designed for telemetry and utility monitoring applications. It integrates an M-Bus Interface for efficient data collection and transmission, supported by Advanced RutOS software for secure networking.

Mobile module supports 4G LTE Cat 4 with download speeds up to 150 Mbps

Includes an Ethernet port compliant with IEEE standards for versatile connectivity

Features Advanced routing protocols for optimal data management

Supports multiple VPN protocols for enhanced security and remote access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy