Teltonika TRB501100000 HTTP, IPv6, MQTT, NTP, SNMP, TCP, Telnet, UDP, 1 Port 5G
- RS Stock No.:
- 735-305
- Mfr. Part No.:
- TRB501100000
- Manufacturer:
- Teltonika
Subtotal (1 unit)*
€586.18
(exc. VAT)
€721.00
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €586.18 |
*price indicative
- RS Stock No.:
- 735-305
- Mfr. Part No.:
- TRB501100000
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Modem Type | 5G | |
| Product Type | Router | |
| Model Number | TRB501100000 | |
| Transmission Speed | 3.4Gbps | |
| Nominal Supply Voltage | 9 → 30 V DC | |
| Mount Type | DIN Rail, Flat, Wall Mount | |
| Number of Ports | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Connection Port | RJ45 | |
| Weight | 241g | |
| Height | 30mm | |
| Standards/Approvals | UKCA | |
| Width | 100mm | |
| Depth | 93.4mm | |
| Communication Protocol | HTTP, IPv6, MQTT, NTP, SNMP, TCP, Telnet, UDP | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Modem Type 5G | ||
Product Type Router | ||
Model Number TRB501100000 | ||
Transmission Speed 3.4Gbps | ||
Nominal Supply Voltage 9 → 30 V DC | ||
Mount Type DIN Rail, Flat, Wall Mount | ||
Number of Ports 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Connection Port RJ45 | ||
Weight 241g | ||
Height 30mm | ||
Standards/Approvals UKCA | ||
Width 100mm | ||
Depth 93.4mm | ||
Communication Protocol HTTP, IPv6, MQTT, NTP, SNMP, TCP, Telnet, UDP | ||
- COO (Country of Origin):
- LT
The Teltonika gateway delivers robust connectivity and Advanced features, primarily facilitating high-speed 5G mobile communications alongside LTE and 3G capabilities, ensuring seamless data transfer for various applications.
Supports 5G mobile module for superior data speeds and connectivity
Equipped with static and dynamic routing features for network management
Includes comprehensive security measures like pre-shared key authentication
Offers Advanced monitoring through various protocols, including MQTT and SNMP
Related links
- Teltonika TRB160100000 HTTP MQTT SNMP Telnet 1 Port 4G
- Teltonika OTD144000000 HTTP MQTT SNMP Telnet 2 Port Wi-Fi
- Teltonika TRB141 2 Port Industrial Gateway HTTP MQTT SNMP Telnet, UDP
- Teltonika TRB141 2 Port Industrial Gateway HTTP IPv6 NTP TCP UDP
- Teltonika TRB143 2 Port Industrial Gateway HTTP IPv6 MQTT SNMP Telnet, UDP
- Teltonika TRB246000600 DNP3 IPv6 MQTT TCP UDP Wi-Fi
- Teltonika ATRM50100000 HTTP NTP Telnet 1 Port 5G
- Teltonika TRB145 2 Port Industrial Gateway HTTP IPv6 MQTT SNMP Telnet,
