Teltonika OTD144000000 HTTP, IPv6, MQTT, NTP, SNMP, TCP, Telnet, UDP, 2 Port Wi-Fi
- RS Stock No.:
- 735-325
- Mfr. Part No.:
- OTD144000000
- Manufacturer:
- Teltonika
Subtotal (1 unit)*
€174.91
(exc. VAT)
€215.14
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.91 |
*price indicative
- RS Stock No.:
- 735-325
- Mfr. Part No.:
- OTD144000000
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Modem Type | Wi-Fi | |
| Product Type | Router | |
| Model Number | OTD144000000 | |
| Transmission Speed | 150Mbps | |
| Nominal Supply Voltage | 42.5 → 57 V DC | |
| Mount Type | Bracket Mount | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | -40°C | |
| Connection Port | RJ45 | |
| Maximum Operating Temperature | 75°C | |
| Height | 49.3mm | |
| Width | 110mm | |
| Weight | 315g | |
| Depth | 235mm | |
| Standards/Approvals | UKCA | |
| Communication Protocol | HTTP, IPv6, MQTT, NTP, SNMP, TCP, Telnet, UDP | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Modem Type Wi-Fi | ||
Product Type Router | ||
Model Number OTD144000000 | ||
Transmission Speed 150Mbps | ||
Nominal Supply Voltage 42.5 → 57 V DC | ||
Mount Type Bracket Mount | ||
Number of Ports 2 | ||
Minimum Operating Temperature -40°C | ||
Connection Port RJ45 | ||
Maximum Operating Temperature 75°C | ||
Height 49.3mm | ||
Width 110mm | ||
Weight 315g | ||
Depth 235mm | ||
Standards/Approvals UKCA | ||
Communication Protocol HTTP, IPv6, MQTT, NTP, SNMP, TCP, Telnet, UDP | ||
- COO (Country of Origin):
- LT
The Teltonika mobile router delivers Advanced connectivity solutions with its multi-band 4G LTE capability, ensuring reliable internet access for various applications. Its robust design is Ideal for both professional and personal use.
Supports multiple LTE bands for versatile mobile connectivity
Features powerful Wi-Fi capabilities with up to 50 simultaneous connections
Includes PoE options for simplified power and data management
Offers extensive routing protocols for dynamic and static routing
Related links
- Teltonika TRB160100000 HTTP MQTT SNMP Telnet 1 Port 4G
- Teltonika TRB501100000 HTTP MQTT SNMP Telnet 1 Port 5G
- Teltonika TRB141 2 Port Industrial Gateway HTTP MQTT SNMP Telnet, UDP
- Teltonika TRB141 2 Port Industrial Gateway HTTP IPv6 NTP TCP UDP
- Teltonika TRB143 2 Port Industrial Gateway HTTP IPv6 MQTT SNMP Telnet, UDP
- Teltonika TRB246000600 DNP3 IPv6 MQTT TCP UDP Wi-Fi
- Teltonika TRB145 2 Port Industrial Gateway HTTP IPv6 MQTT SNMP Telnet,
- Teltonika OTD500100000 HTTP NTP Telnet 2 Port 5G
