Teltonika TRB160100000 HTTP, IPv6, MQTT, NTP, SNMP, TCP, Telnet, UDP, 1 Port 4G

Subtotal (1 unit)*

€254.02

(exc. VAT)

€312.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€254.02

*price indicative

RS Stock No.:
735-303
Mfr. Part No.:
TRB160100000
Manufacturer:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Modem Type

4G

Product Type

Router

Model Number

TRB160100000

Transmission Speed

300Mbps

Nominal Supply Voltage

9 → 30 V DC

Mount Type

DIN Rail, Flat, Wall Mount

Number of Ports

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Connection Port

RJ45

Height

25mm

Width

83mm

Standards/Approvals

RoHS

Weight

172g

Depth

74.2mm

Communication Protocol

HTTP, IPv6, MQTT, NTP, SNMP, TCP, Telnet, UDP

COO (Country of Origin):
LT
The Teltonika gateway is engineered for robust connectivity and extraordinary performance, accommodating diverse networking requirements for seamless data transmission.

Supports 4G LTE Cat 6 up to 300 Mbps download and 50 Mbps upload speeds

Features Advanced network protocols, including TCP, UDP, IPv4, and IPv6

Allows for static and dynamic routing, enhancing network management capabilities

Equipped with extensive firewall provisions for heightened security management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy