Delta Plus SAKOYA 2 Black, Orange, Waterproof, Windproof Rain Jacket Waterproof Zipper, S 1 EA
- RS Stock No.:
- 805-809
- Mfr. Part No.:
- SAKOYNOPT
- Manufacturer:
- Delta Plus
Image representative of range
Subtotal (1 unit)*
€68.42
(exc. VAT)
€84.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.42 |
*price indicative
- RS Stock No.:
- 805-809
- Mfr. Part No.:
- SAKOYNOPT
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Rain Jacket | |
| Size | S | |
| Colour | Black, Orange | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Lining Material | 100% Polyester Fleece | |
| Hooded | Yes | |
| Series | SAKOYA | |
| Closure Type | Waterproof Zipper | |
| Number of Outer Pockets | 3 | |
| Resistance Features | Waterproof, Windproof | |
| Number of Inside Pockets | 2 | |
| Standards/Approvals | EN343 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Rain Jacket | ||
Size S | ||
Colour Black, Orange | ||
Gender Unisex | ||
Outer Material Polyester | ||
Lining Material 100% Polyester Fleece | ||
Hooded Yes | ||
Series SAKOYA | ||
Closure Type Waterproof Zipper | ||
Number of Outer Pockets 3 | ||
Resistance Features Waterproof, Windproof | ||
Number of Inside Pockets 2 | ||
Standards/Approvals EN343 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DELTA PLUS Windproof rain jacket offers exceptional body protection with its fleece lining designed for medium warmth and reflective inserts enhancing visibility.
Waterproof fabric ensures dryness in medium rain
Fleece lining provides soft warmth and comfort
Stretch fabric allows for freedom of movement
Retro-reflective strip enhances night-time visibility
Related links
- Delta Plus SAKOYA 2 Black Waterproof XL 1 EA
- Delta Plus SAKOYA 2 Black Waterproof 3XL 1 EA
- Delta Plus SAKOYA 2 Black Waterproof XXL 1 EA
- Delta Plus SAKOYA 2 Black Waterproof L 1 EA
- Delta Plus SAKOYA 2 Black Waterproof M 1 EA
- Delta Plus 850VESBM Navy Waterproof Rain Jacket Zipper, S 1 EA
- Delta Plus ORSA 1 Navy Waterproof 3XL 1 EA
- Sioen Uk Jakarta - 4145A2FE0 Windproof Rain Jacket Zipper with Press Studs Under Flap, 3XL 1 EA
