Delta Plus SAKOYA 2 Black, Orange, Waterproof, Windproof Rain Jacket Waterproof Zipper, M 1 EA
- RS Stock No.:
- 805-810
- Mfr. Part No.:
- SAKOYNOTM
- Manufacturer:
- Delta Plus
Image representative of range
Subtotal (1 unit)*
€68.42
(exc. VAT)
€84.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.42 |
*price indicative
- RS Stock No.:
- 805-810
- Mfr. Part No.:
- SAKOYNOTM
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | M | |
| Product Type | Rain Jacket | |
| Colour | Black, Orange | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Lining Material | 100% Polyester Fleece | |
| Hooded | Yes | |
| Series | SAKOYA | |
| Number of Outer Pockets | 3 | |
| Closure Type | Waterproof Zipper | |
| Number of Inside Pockets | 2 | |
| Resistance Features | Waterproof, Windproof | |
| Standards/Approvals | EN343 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size M | ||
Product Type Rain Jacket | ||
Colour Black, Orange | ||
Gender Unisex | ||
Outer Material Polyester | ||
Lining Material 100% Polyester Fleece | ||
Hooded Yes | ||
Series SAKOYA | ||
Number of Outer Pockets 3 | ||
Closure Type Waterproof Zipper | ||
Number of Inside Pockets 2 | ||
Resistance Features Waterproof, Windproof | ||
Standards/Approvals EN343 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DELTA PLUS Windproof rain jacket offers ultimate protection with its fleece lining, ensuring warmth during wet conditions while being designed for enhanced visibility through reflective and fluorescent inserts.
Fleece lining provides soft warmth and comfort
Stretch fabric allows for freedom of movement
Waterproof material keeps you dry in medium rain
Retro-reflective strip enhances visibility at night
Related links
- Delta Plus SAKOYA 2 Black Waterproof XL 1 EA
- Delta Plus SAKOYA 2 Black Waterproof 3XL 1 EA
- Delta Plus SAKOYA 2 Black Waterproof XXL 1 EA
- Delta Plus SAKOYA 2 Black Waterproof L 1 EA
- Delta Plus SAKOYA 2 Black Waterproof S 1 EA
- Delta Plus ORSA 1 Navy Waterproof 3XL 1 EA
- Sioen Uk Jakarta - 4145A2FE0 Windproof Rain Jacket Zipper with Press Studs Under Flap, 3XL 1 EA
- Sioen Uk Dortmund - 4820A2FC1 Windproof Rain Jacket Zipper with Press Studs Under Flap, 4XL 1 EA
