Delta Plus SAKOYA 2 Black, Orange, Waterproof, Windproof Rain Jacket Waterproof Zipper, L 1 EA

Image representative of range

Subtotal (1 unit)*

€68.42

(exc. VAT)

€84.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€68.42

*price indicative

RS Stock No.:
805-812
Mfr. Part No.:
SAKOYNOGT
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Rain Jacket

Size

L

Colour

Black, Orange

Gender

Unisex

Outer Material

Polyester

Lining Material

100% Polyester Fleece

Hooded

Yes

Series

SAKOYA

Closure Type

Waterproof Zipper

Standards/Approvals

EN343

Number of Outer Pockets

3

Resistance Features

Waterproof, Windproof

Number of Inside Pockets

2

RoHS Status: Exempt

COO (Country of Origin):
CN
The DELTA PLUS Windproof rain jacket offers effective body protection with a fleece lining designed for medium warmth and enhanced visibility through reflective and fluorescent inserts.

Fleece lining provides soft warmth for comfort

Stretch fabric allows freedom of movement during wear

Lightweight design enhances overall comfort

Waterproof fabric ensures dryness in medium rain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy