Delta Plus SAKOYA 2 Black, Orange, Waterproof, Windproof Rain Jacket Waterproof Zipper, XXL 1 EA
- RS Stock No.:
- 805-814
- Mfr. Part No.:
- SAKOYNOXX
- Manufacturer:
- Delta Plus
Image representative of range
Subtotal (1 unit)*
€68.42
(exc. VAT)
€84.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.42 |
*price indicative
- RS Stock No.:
- 805-814
- Mfr. Part No.:
- SAKOYNOXX
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | XXL | |
| Product Type | Rain Jacket | |
| Colour | Black, Orange | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Lining Material | 100% Polyester Fleece | |
| Hooded | Yes | |
| Series | SAKOYA | |
| Closure Type | Waterproof Zipper | |
| Standards/Approvals | EN343 | |
| Resistance Features | Waterproof, Windproof | |
| Number of Inside Pockets | 2 | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size XXL | ||
Product Type Rain Jacket | ||
Colour Black, Orange | ||
Gender Unisex | ||
Outer Material Polyester | ||
Lining Material 100% Polyester Fleece | ||
Hooded Yes | ||
Series SAKOYA | ||
Closure Type Waterproof Zipper | ||
Standards/Approvals EN343 | ||
Resistance Features Waterproof, Windproof | ||
Number of Inside Pockets 2 | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DELTA PLUS Windproof rain jacket delivers protection and comfort, featuring a fleece lining for warmth and reflective inserts for improved visibility in adverse conditions.
Waterproof fabric ensures dryness in medium rain
Fleece lining provides soft warmth against the elements
Stretch fabric allows freedom of movement for added comfort
Retro-reflective strip enhances visibility during night-time use
Related links
- Delta Plus SAKOYA 2 Black Waterproof XL 1 EA
- Delta Plus SAKOYA 2 Black Waterproof 3XL 1 EA
- Delta Plus SAKOYA 2 Black Waterproof L 1 EA
- Delta Plus SAKOYA 2 Black Waterproof S 1 EA
- Delta Plus SAKOYA 2 Black Waterproof M 1 EA
- Sioen Uk Jakarta - 4145A2FE0 Windproof Rain Jacket Zipper with Press Studs Under Flap, 3XL 1 EA
- Sioen Uk Dortmund - 4820A2FC1 Windproof Rain Jacket Zipper with Press Studs Under Flap, 4XL 1 EA
- Delta Plus ORSA 1 Navy Waterproof 3XL 1 EA
