Delta Plus SAKOYA 2 Black, Orange, Waterproof, Windproof Rain Jacket Waterproof Zipper, XL 1 EA

Image representative of range

Subtotal (1 unit)*

€68.42

(exc. VAT)

€84.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€68.42

*price indicative

RS Stock No.:
805-813
Mfr. Part No.:
SAKOYNOXG
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Rain Jacket

Size

XL

Colour

Black, Orange

Gender

Unisex

Outer Material

Polyester

Lining Material

100% Polyester Fleece

Hooded

Yes

Series

SAKOYA

Resistance Features

Waterproof, Windproof

Number of Outer Pockets

3

Closure Type

Waterproof Zipper

Number of Inside Pockets

2

Standards/Approvals

EN343

RoHS Status: Exempt

COO (Country of Origin):
CN
The DELTA PLUS Windproof rain jacket features a fleece lining to provide medium warmth and enhanced comfort, designed with reflective and fluorescent body protection inserts for improved visibility during adverse weather conditions.

Waterproof fabric ensures dryness in moderate rain

Stretch fabric promotes unrestricted movement

Retro-reflective strip enhances night-time visibility

Fixed hood and waterproof zippers provide additional protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy