HENSEL FP Series Transparent Polycarbonate Junction Box, IP65, 163 mm, 546mm 366 mm
- RS Stock No.:
- 117-017
- Mfr. Part No.:
- FP0401
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€244.68
(exc. VAT)
€300.96
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €244.68 |
*price indicative
- RS Stock No.:
- 117-017
- Mfr. Part No.:
- FP0401
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 163mm | |
| Width | 546mm | |
| Height | 366mm | |
| IP Rating | IP65 | |
| Colour | Transparent | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN EN 61439-1, DIN EN 61439-3, IEC 60695-2-11, IEC 60529, IEC 61439-3 | |
| Series | FP | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 163mm | ||
Width 546mm | ||
Height 366mm | ||
IP Rating IP65 | ||
Colour Transparent | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN EN 61439-1, DIN EN 61439-3, IEC 60695-2-11, IEC 60529, IEC 61439-3 | ||
Series FP | ||
- COO (Country of Origin):
- DE
The Hensel Empty box measures H 366 x W 546 x D 163 mm and is equipped with closing plates for all box walls. The closing plates ensure a secure and complete enclosure, making the box suitable for protecting and housing a range of electrical or electronic components.
IP65 protection rated
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL FP Series Grey IP65 546mm 366 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 186 mm, 546mm 366 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 163 mm, 276mm 366 mm
- HENSEL FP Series Grey IP65 276mm 546 mm
- HENSEL FP Series Grey IP65 276mm 186 mm
- HENSEL FP Series Transparent Polycarbonate Junction Box 186 mm, 276mm 366 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 163 mm, 276mm 546 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 163 mm, 276mm 186 mm
