HENSEL FP Series Grey Polycarbonate Junction Box, IP65, 186 mm, 546mm 366 mm
- RS Stock No.:
- 117-213
- Mfr. Part No.:
- FP0451
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€245.72
(exc. VAT)
€302.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €245.72 |
*price indicative
- RS Stock No.:
- 117-213
- Mfr. Part No.:
- FP0451
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 186mm | |
| Width | 546mm | |
| Height | 366mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60695-2-11, DIN EN 61439-3 | |
| Series | FP | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 186mm | ||
Width 546mm | ||
Height 366mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60695-2-11, DIN EN 61439-3 | ||
Series FP | ||
- COO (Country of Origin):
- DE
The Hensel empty box has dimensions of H 366 x W 546 x D 186 mm and includes closing plates for all box walls. The design ensures a secure and fully enclosed space, ideal for protecting and housing various electrical or electronic components.
IP65 protection rated
Impact strength of IK08
Halogen free and silicone free
Related links
- HENSEL FP Series Grey IP65 546mm 366 mm
- HENSEL FP Series Transparent Polycarbonate Junction Box 163 mm, 546mm 366 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 186 mm, 276mm 366 mm
- HENSEL FP Series Transparent Polycarbonate Junction Box 186 mm, 276mm 366 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 186 mm, 276mm 186 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 186 mm, 270mm 180 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 186 mm, 276mm 546 mm
- HENSEL FP Series Transparent IP65 276mm 546 mm
