HENSEL FP Series Grey Polycarbonate Junction Box, IP65, 163 mm, 276mm 186 mm
- RS Stock No.:
- 117-493
- Mfr. Part No.:
- FP0121
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€107.22
(exc. VAT)
€131.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.22 |
*price indicative
- RS Stock No.:
- 117-493
- Mfr. Part No.:
- FP0121
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 163mm | |
| Width | 276mm | |
| Height | 186mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN EN 61439-1, IEC 60695-2-11, IEC 60529, DIN EN 61439-3 | |
| Series | FP | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 163mm | ||
Width 276mm | ||
Height 186mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN EN 61439-1, IEC 60695-2-11, IEC 60529, DIN EN 61439-3 | ||
Series FP | ||
- COO (Country of Origin):
- DE
The Hensel Empty box has a dimensions of 186 x 276 x 163 mm and includes closing plates for all box walls. The product is designed for indoor installation and is made from durable polycarbonate material.
Halogen free
Silicone free
UV resistance
Related links
- HENSEL FP Series Grey IP65 276mm 186 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 163 mm, 276mm 366 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 163 mm, 276mm 546 mm
- HENSEL FP Series Grey IP65 276mm 546 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 186 mm, 276mm 186 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 186 mm, 276mm 546 mm
- HENSEL FP Series Transparent IP65 276mm 546 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 276mm 186 mm
