HENSEL FP Series Grey Polycarbonate Junction Box, IP65, 163 mm, 276mm 366 mm
- RS Stock No.:
- 117-207
- Mfr. Part No.:
- FP0211
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€129.28
(exc. VAT)
€159.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €129.28 |
*price indicative
- RS Stock No.:
- 117-207
- Mfr. Part No.:
- FP0211
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 163mm | |
| Width | 276mm | |
| Height | 366mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN EN 61439-3, IEC 60695-2-11 | |
| Series | FP | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 163mm | ||
Width 276mm | ||
Height 366mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN EN 61439-3, IEC 60695-2-11 | ||
Series FP | ||
- COO (Country of Origin):
- DE
The Hensel Empty box has dimensions of H 366 x W 276 x D 163 mm and is equipped with closing plates for all box walls. This design ensures secure enclosure and protection for its contents, making it suitable for various electrical or electronic installations. The closing plates provide a complete seal, enhancing the box durability and security.
IP65 protection rated
IK08 protection rated
Halogen free and silicone free
Related links
- HENSEL FP Series Grey Polycarbonate Junction Box 163 mm, 276mm 366 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 163 mm, 276mm 186 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 163 mm, 276mm 546 mm
- HENSEL FP Series Grey IP65 276mm 546 mm
- HENSEL FP Series Grey IP65 276mm 186 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 186 mm, 276mm 366 mm
- HENSEL FP Series Transparent Polycarbonate Junction Box 163 mm, 546mm 366 mm
- HENSEL FP Series Transparent Polycarbonate Junction Box 186 mm, 276mm 366 mm
