HENSEL FP Series Transparent Polycarbonate Junction Box, IP65, 186 mm, 276mm 366 mm

Subtotal (1 unit)*

€129.28

(exc. VAT)

€159.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€129.28

*price indicative

RS Stock No.:
117-703
Mfr. Part No.:
FP0241
Manufacturer:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Junction Box

Material

Polycarbonate

Length

186mm

Width

276mm

Height

366mm

IP Rating

IP65

Colour

Transparent

Hazardous Area Certification

No

Standards/Approvals

IEC 60695-2-11: 960 °C, IEC 62208:2011, IK08, UL Subject 94: V-2

Series

FP

COO (Country of Origin):
DE
The Hensel Empty box measures H 366 x W 276 x D 186 mm and comes equipped with closing plates for all box walls. These plates ensure a secure and complete enclosure, protecting the contents and making it suitable for a range of electrical or electronic applications.

Transparent door for easy visibility

Impact resistant polycarbonate material for durability

Halogen and silicone free design for safety

Hand operated lock for security

IP65 rating for excellent protection

Suitable for indoor installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy