HENSEL FP Series Grey, Transparent Polycarbonate Junction Box, IP65, 163 mm, 276mm 186 mm
- RS Stock No.:
- 117-229
- Mfr. Part No.:
- FP0101
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€104.28
(exc. VAT)
€128.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.28 |
*price indicative
- RS Stock No.:
- 117-229
- Mfr. Part No.:
- FP0101
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 163mm | |
| Width | 276mm | |
| Height | 186mm | |
| IP Rating | IP65 | |
| Colour | Grey, Transparent | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60695-2-11, DIN EN 61439-3 | |
| Series | FP | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 163mm | ||
Width 276mm | ||
Height 186mm | ||
IP Rating IP65 | ||
Colour Grey, Transparent | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60695-2-11, DIN EN 61439-3 | ||
Series FP | ||
- COO (Country of Origin):
- DE
The Hensel Empty box is a combinable enclosure system with door for the assembly of distribution boards up to 250 A to be operated by ordinary persons in accordance with IEC 61439-3 for surface mounting. Enclosures are suitable for the outdoor installation such as harsh environment or outdoor, however the climatic influences and effects on the equipment are to be considered.
IP65 protection rated
IK08 impact protection
Halogen free and silicone free
Related links
- HENSEL FP Series Grey Polycarbonate Junction Box 163 mm, 276mm 186 mm
- HENSEL FP Series Transparent IP65 276mm 546 mm
- HENSEL FP Series Grey IP65 276mm 546 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 186 mm, 276mm 186 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 186 mm, 276mm 546 mm
- HENSEL FP Series Transparent Polycarbonate Junction Box 186 mm, 276mm 366 mm
- HENSEL FP Series Transparent Polycarbonate Junction Box 163 mm, 546mm 366 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 276mm 186 mm
