HENSEL FP Series Grey Polycarbonate Junction Box, IP65, 186 mm, 276mm 366 mm
- RS Stock No.:
- 117-747
- Mfr. Part No.:
- FP0251
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€132.92
(exc. VAT)
€163.49
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.92 |
*price indicative
- RS Stock No.:
- 117-747
- Mfr. Part No.:
- FP0251
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 186mm | |
| Width | 276mm | |
| Height | 366mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN EN 61439-3, IEC 60695-2-11: 960 °C, DIN EN 61439-1 | |
| Series | FP | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 186mm | ||
Width 276mm | ||
Height 366mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN EN 61439-3, IEC 60695-2-11: 960 °C, DIN EN 61439-1 | ||
Series FP | ||
- COO (Country of Origin):
- DE
The Hensel Empty box has dimensions of H 366 x W 276 x D 186 mm and includes closing plates for all box walls. The closing plates ensure a secure and complete enclosure, making it suitable for protecting and housing various electrical or electronic components.
Protection class II for added safety
IP65 degree of protection for resistance to water and dust
Impact resistant polycarbonate material for durability
Hand closure fastening for easy access
Can be combined with other enclosures for versatility
Confor
Related links
- HENSEL FP Series Transparent Polycarbonate Junction Box 186 mm, 276mm 366 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 163 mm, 276mm 366 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 186 mm, 276mm 186 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 186 mm, 276mm 546 mm
- HENSEL FP Series Transparent IP65 276mm 546 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 186 mm, 546mm 366 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 276mm 186 mm
- HENSEL FP Series Grey IP65 546mm 366 mm
