HENSEL FP Series Transparent, Grey Polycarbonate Junction Box, IP65, 186 mm, 276mm 546 mm
- RS Stock No.:
- 117-750
- Mfr. Part No.:
- FP0341
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€206.06
(exc. VAT)
€253.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.06 |
*price indicative
- RS Stock No.:
- 117-750
- Mfr. Part No.:
- FP0341
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 186mm | |
| Width | 276mm | |
| Height | 546mm | |
| IP Rating | IP65 | |
| Colour | Transparent, Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60695-2-11: 960 °C, DIN EN 61439-1, DIN EN 61439-3 | |
| Series | FP | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 186mm | ||
Width 276mm | ||
Height 546mm | ||
IP Rating IP65 | ||
Colour Transparent, Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60695-2-11: 960 °C, DIN EN 61439-1, DIN EN 61439-3 | ||
Series FP | ||
- COO (Country of Origin):
- DE
The Hensel Empty box measures H 546 x W 276 x D 186 mm and comes with closing plates for all box walls. The closing plates ensure a secure and fully enclosed space, making it suitable for protecting and housing various electrical or electronic components.
Impact resistant polycarbonate construction
IP65 rating for protection against dust and water ingress
Transparent door for easy viewing of contents
Hand closure mechanism for secure and convenient access
Halogen free and silicone free materials for saf
Related links
- HENSEL FP Series Grey Polycarbonate Junction Box 186 mm, 276mm 546 mm
- HENSEL FP Series Transparent Polycarbonate Junction Box 186 mm, 276mm 366 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 163 mm, 276mm 546 mm
- HENSEL FP Series Grey IP65 276mm 546 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 186 mm, 276mm 186 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 186 mm, 276mm 366 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 163 mm, 276mm 186 mm
- HENSEL FP Series Grey IP65 276mm 186 mm
