HENSEL FP Series Grey Polycarbonate Junction Box, IP65, 186 mm, 276mm 546 mm
- RS Stock No.:
- 117-698
- Mfr. Part No.:
- FP0351
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€206.06
(exc. VAT)
€253.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.06 |
*price indicative
- RS Stock No.:
- 117-698
- Mfr. Part No.:
- FP0351
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 186mm | |
| Width | 276mm | |
| Height | 546mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN EN 61439-3, IK08, DIN EN 61439-1, IEC 60695-2-11: 960 °C | |
| Series | FP | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 186mm | ||
Width 276mm | ||
Height 546mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN EN 61439-3, IK08, DIN EN 61439-1, IEC 60695-2-11: 960 °C | ||
Series FP | ||
- COO (Country of Origin):
- DE
The Hensel Empty box measures H 546 x W 276 x D 186 mm and is equipped with closing plates for all box walls. The closing plates ensure a secure and complete enclosure, making the box ideal for protecting and housing various electrical or electronic components.
IP66 protection rated
Impact strength of IK08
Halogen free and silicone free
Related links
- HENSEL FP Series Transparent IP65 276mm 546 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 163 mm, 276mm 546 mm
- HENSEL FP Series Grey IP65 276mm 546 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 186 mm, 276mm 186 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 186 mm, 276mm 366 mm
- HENSEL FP Series Transparent Polycarbonate Junction Box 186 mm, 276mm 366 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 163 mm, 276mm 186 mm
- HENSEL FP Series Grey Polycarbonate Junction Box 276mm 186 mm
